
ERJ-U01J103C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J103CTR-ND - Tape & Reel (TR) 10-ERJ-U01J103CCT-ND - Cut Tape (CT) 10-ERJ-U01J103CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J103C |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J103C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,04952 € | 12,38 € |
| 500 | 0,04424 € | 22,12 € |
| 1 000 | 0,04005 € | 40,05 € |
| 5 000 | 0,03334 € | 166,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02929 € | 439,35 € |
| 30 000 | 0,02798 € | 839,40 € |
| 45 000 | 0,02734 € | 1 230,30 € |
| 75 000 | 0,02665 € | 1 998,75 € |
| 105 000 | 0,02626 € | 2 757,30 € |
| 150 000 | 0,02588 € | 3 882,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

