47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F4702V

DigiKey Part Number
10-ERJ-S03F4702VTR-ND - Tape & Reel (TR)
10-ERJ-S03F4702VCT-ND - Cut Tape (CT)
10-ERJ-S03F4702VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F4702V
Description
RES 47K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F4702V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F47KTE Connectivity Passive Product7 3611712-CRG0603F47KCT-ND0,09000 €Direct
RCA060347K0FKEAVishay Dale10 007541-2207-1-ND0,09000 €Direct
AC0603FR-0747KLYAGEO277 309YAG3610CT-ND0,09000 €Similar
AF0603FR-0747KLYAGEO61813-AF0603FR-0747KLCT-ND0,09000 €Similar
CR0603-FX-4702ELFBourns Inc.281 464CR0603-FX-4702ELFCT-ND0,09000 €Similar
In-Stock: 9 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10400 €1,04 €
250,08240 €2,06 €
500,07080 €3,54 €
1000,06130 €6,13 €
2500,05176 €12,94 €
5000,04630 €23,15 €
1 0000,04196 €41,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03370 €168,50 €
10 0000,03176 €317,60 €
15 0000,03081 €462,15 €
25 0000,02979 €744,75 €
35 0000,02920 €1 022,00 €
50 0000,02864 €1 432,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €