
ERJ-S02F4991X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F4991XTR-ND - Tape & Reel (TR) 10-ERJ-S02F4991XCT-ND - Cut Tape (CT) 10-ERJ-S02F4991XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F4991X |
Description | RES 4.99K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F4991X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F4991X | Panasonic Industry | 2 328 | 10-ERJ-U02F4991XCT-ND | 0,11000 € | Parametric Equivalent |
| SFR01MZPF4991 | Rohm Semiconductor | 39 | 846-SFR01MZPF4991CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,06992 € | 34,96 € |
| 1 000 | 0,06422 € | 64,22 € |
| 5 000 | 0,05507 € | 275,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05043 € | 504,30 € |
| 20 000 | 0,04839 € | 967,80 € |
| 30 000 | 0,04739 € | 1 421,70 € |
| 50 000 | 0,04631 € | 2 315,50 € |
| 70 000 | 0,04569 € | 3 198,30 € |
| 100 000 | 0,04511 € | 4 511,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

