
ERJ-PA3J620V | |
|---|---|
DigiKey Part Number | P62.00BZTR-ND - Tape & Reel (TR) P62.00BZCT-ND - Cut Tape (CT) P62.00BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J620V |
Description | RES SMD 62 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J620V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F62R0V | Panasonic Industry | 21 378 | P62.00BYCT-ND | 0,13000 € | Parametric Equivalent |
| ESR03EZPF62R0 | Rohm Semiconductor | 3 071 | 846-ESR03EZPF62R0CT-ND | 0,14000 € | Parametric Equivalent |
| ESR03EZPJ620 | Rohm Semiconductor | 32 462 | RHM62DCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02152 € | 5,38 € |
| 500 | 0,01864 € | 9,32 € |
| 1 000 | 0,01638 € | 16,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01227 € | 61,35 € |
| 10 000 | 0,01126 € | 112,60 € |
| 15 000 | 0,01077 € | 161,55 € |
| 25 000 | 0,01024 € | 256,00 € |
| 35 000 | 0,00993 € | 347,55 € |
| 50 000 | 0,00964 € | 482,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

