
ERJ-PA3J363V | |
|---|---|
DigiKey Part Number | P36KBZTR-ND - Tape & Reel (TR) P36KBZCT-ND - Cut Tape (CT) P36KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J363V |
Description | RES SMD 36K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J363V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F3602V | Panasonic Industry | 36 069 | P36KBYCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03840 € | 0,96 € |
| 50 | 0,03180 € | 1,59 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02168 € | 5,42 € |
| 500 | 0,01880 € | 9,40 € |
| 1 000 | 0,01651 € | 16,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01237 € | 61,85 € |
| 10 000 | 0,01135 € | 113,50 € |
| 15 000 | 0,01086 € | 162,90 € |
| 25 000 | 0,01032 € | 258,00 € |
| 35 000 | 0,01001 € | 350,35 € |
| 50 000 | 0,00972 € | 486,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

