
ERJ-P06J561V | |
|---|---|
DigiKey Part Number | P560ADTR-ND - Tape & Reel (TR) P560ADCT-ND - Cut Tape (CT) P560ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J561V |
Description | RES SMD 560 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J561V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03000 € | 3,00 € |
| 250 | 0,02444 € | 6,11 € |
| 500 | 0,02128 € | 10,64 € |
| 1 000 | 0,01877 € | 18,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01423 € | 71,15 € |
| 10 000 | 0,01311 € | 131,10 € |
| 15 000 | 0,01257 € | 188,55 € |
| 25 000 | 0,01198 € | 299,50 € |
| 35 000 | 0,01164 € | 407,40 € |
| 50 000 | 0,01133 € | 566,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

