

ERJ-MS4HF8M0U | |
|---|---|
DigiKey Part Number | P17096TR-ND - Tape & Reel (TR) P17096CT-ND - Cut Tape (CT) P17096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4HF8M0U |
Description | RES 0.008 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4HF8M0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,43120 € | 21,56 € |
| 100 | 0,38750 € | 38,75 € |
| 250 | 0,33960 € | 84,90 € |
| 500 | 0,30962 € | 154,81 € |
| 1 000 | 0,28413 € | 284,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,26773 € | 535,46 € |
| 4 000 | 0,24897 € | 995,88 € |
| 6 000 | 0,23933 € | 1 435,98 € |
| 10 000 | 0,22843 € | 2 284,30 € |
| 14 000 | 0,22194 € | 3 107,16 € |
| 20 000 | 0,21559 € | 4 311,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

