
ERJ-H2RF1102X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF1102XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF1102XCT-ND - Cut Tape (CT) 10-ERJ-H2RF1102XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF1102X |
Description | RES 11K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF1102X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05028 € | 12,57 € |
| 500 | 0,04492 € | 22,46 € |
| 1 000 | 0,04068 € | 40,68 € |
| 5 000 | 0,03391 € | 169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03073 € | 307,30 € |
| 20 000 | 0,02922 € | 584,40 € |
| 30 000 | 0,02848 € | 854,40 € |
| 50 000 | 0,02768 € | 1 384,00 € |
| 70 000 | 0,02722 € | 1 905,40 € |
| 100 000 | 0,02679 € | 2 679,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

