
ERJ-C1CFR033U | |
|---|---|
DigiKey Part Number | 10-ERJ-C1CFR033UTR-ND - Tape & Reel (TR) 10-ERJ-C1CFR033UCT-ND - Cut Tape (CT) 10-ERJ-C1CFR033UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-C1CFR033U |
Description | RES 0.033 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37570 € | 37,57 € |
| 250 | 0,34280 € | 85,70 € |
| 500 | 0,32384 € | 161,92 € |
| 1 000 | 0,30875 € | 308,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27379 € | 1 368,95 € |
| 10 000 | 0,26697 € | 2 669,70 € |
| 15 000 | 0,26365 € | 3 954,75 € |
| 25 000 | 0,26004 € | 6 501,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

