
ERJ-6GEYJ620V | |
|---|---|
DigiKey Part Number | P62ATR-ND - Tape & Reel (TR) P62ACT-ND - Cut Tape (CT) P62ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ620V |
Description | RES SMD 62 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ620V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J620V | Panasonic Industry | 229 036 | P62ADCT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01628 € | 4,07 € |
| 500 | 0,01394 € | 6,97 € |
| 1 000 | 0,01211 € | 12,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00885 € | 44,25 € |
| 10 000 | 0,00804 € | 80,40 € |
| 15 000 | 0,00764 € | 114,60 € |
| 25 000 | 0,00722 € | 180,50 € |
| 35 000 | 0,00697 € | 243,95 € |
| 50 000 | 0,00674 € | 337,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |



