
ERJ-6DQF1R5V | |
|---|---|
DigiKey Part Number | P19272TR-ND - Tape & Reel (TR) P19272CT-ND - Cut Tape (CT) P19272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF1R5V |
Description | RES 1.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF1R5V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09680 € | 2,42 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06488 € | 16,22 € |
| 500 | 0,05820 € | 29,10 € |
| 1 000 | 0,05252 € | 52,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04325 € | 216,25 € |
| 10 000 | 0,03988 € | 398,80 € |
| 15 000 | 0,03814 € | 572,10 € |
| 25 000 | 0,03618 € | 904,50 € |
| 35 000 | 0,03501 € | 1 225,35 € |
| 50 000 | 0,03387 € | 1 693,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

