Direct


ERJ-6BWFR033V | |
|---|---|
DigiKey Part Number | P.033AQTR-ND - Tape & Reel (TR) P.033AQCT-ND - Cut Tape (CT) P.033AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR033V |
Description | RES 0.033 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR033V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FK33L0 | Stackpole Electronics Inc | 0 | CSR0805FK33L0-ND | 0,10799 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,24600 € | 6,15 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,17636 € | 44,09 € |
| 500 | 0,16390 € | 81,95 € |
| 1 000 | 0,15400 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13291 € | 664,55 € |
| 10 000 | 0,12845 € | 1 284,50 € |
| 15 000 | 0,12627 € | 1 894,05 € |
| 25 000 | 0,12392 € | 3 098,00 € |
| 35 000 | 0,12256 € | 4 289,60 € |
| 50 000 | 0,12129 € | 6 064,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |


