210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3EKF2103V

DigiKey Part Number
P210KHTR-ND - Tape & Reel (TR)
P210KHCT-ND - Cut Tape (CT)
P210KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3EKF2103V
Description
RES SMD 210K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3EKF2103V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603210KFKEAVishay Dale57 281541-210KHCT-ND0,08000 €Direct
RC0603FR-07210KLYAGEO21 563311-210KHRCT-ND0,08000 €Direct
RMCF0603FT210KStackpole Electronics Inc33 411RMCF0603FT210KCT-ND0,08000 €Direct
In-Stock: 25 554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01660 €1,66 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1 0000,00961 €9,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00689 €34,45 €
10 0000,00620 €62,00 €
15 0000,00587 €88,05 €
25 0000,00551 €137,75 €
35 0000,00531 €185,85 €
50 0000,00511 €255,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €