

ERJ-3BWJR075V | |
|---|---|
DigiKey Part Number | P17495TR-ND - Tape & Reel (TR) P17495CT-ND - Cut Tape (CT) P17495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BWJR075V |
Description | RES 0.075 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BWJR075V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3BWFR075V | Panasonic Industry | 15 000 | P17475CT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12610 € | 12,61 € |
| 250 | 0,10904 € | 27,26 € |
| 500 | 0,09830 € | 49,15 € |
| 1 000 | 0,08917 € | 89,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07437 € | 371,85 € |
| 10 000 | 0,06895 € | 689,50 € |
| 15 000 | 0,06617 € | 992,55 € |
| 25 000 | 0,06302 € | 1 575,50 € |
| 35 000 | 0,06114 € | 2 139,90 € |
| 50 000 | 0,05931 € | 2 965,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

