
ERJ-1TRQF2R4U | |
|---|---|
DigiKey Part Number | PT2.4YTR-ND - Tape & Reel (TR) PT2.4YCT-ND - Cut Tape (CT) PT2.4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF2R4U |
Description | RES 2.4 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF2R4U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,57160 € | 14,29 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,40424 € | 101,06 € |
| 500 | 0,36920 € | 184,60 € |
| 1 000 | 0,33942 € | 339,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29848 € | 1 193,92 € |
| 8 000 | 0,27986 € | 2 238,88 € |
| 12 000 | 0,27030 € | 3 243,60 € |
| 20 000 | 0,25949 € | 5 189,80 € |
| 28 000 | 0,25304 € | 7 085,12 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

