
ERJ-1GEJ5R6C | |
|---|---|
DigiKey Part Number | P5.6AGTR-ND - Tape & Reel (TR) P5.6AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ5R6C |
Description | RES SMD 5.6 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ5R6C Models |
Category | Temperature Coefficient -100/ +600ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ5R6C | Panasonic Industry | 11 970 | P123351CT-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02520 € | 2,52 € |
| 250 | 0,02012 € | 5,03 € |
| 500 | 0,01694 € | 8,47 € |
| 1 000 | 0,01422 € | 14,22 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

