
ERG-2SJ333V | |
|---|---|
DigiKey Part Number | P33KW-2VCT-ND - Cut Tape (CT) P33KW-2VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ333V |
Description | RES 33K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ333V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07260 € | 18,15 € |
| 500 | 0,06518 € | 32,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,05314 € | 53,14 € |
| 2 000 | 0,04651 € | 93,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

