68 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-W27J680X

DigiKey Part Number
P68CLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-W27J680X
Description
RES TEMP SENS 68 OHM 5% 1/32W
Customer Reference
Detailed Description
68 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-W27J680X Models
Product Attributes
Filter Similar Products
Category
Resistance
68 Ohms
Manufacturer
Panasonic Industry
Tolerance
±5%
Series
Power (Watts)
0.03W, 1/32W
Packaging
Cut Tape (CT)
Temperature Coefficient
2700ppm/°C
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Temperature Sensitive
Mounting Type
Surface Mount
Applications
Temperature Correction Circuits
Base Product Number
Composition
Metal Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 550
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,19100 €1,91 €
250,16880 €4,22 €
500,15300 €7,65 €
1000,13900 €13,90 €
2500,12232 €30,58 €
5000,11106 €55,53 €
1 0000,10084 €100,84 €
5 0000,08059 €402,95 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €