
ERA-8APB6652V | |
|---|---|
DigiKey Part Number | P18513TR-ND - Tape & Reel (TR) P18513CT-ND - Cut Tape (CT) P18513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB6652V |
Description | RES SMD 66.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB6652V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50720 € | 12,68 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,45350 € | 45,35 € |
| 250 | 0,42288 € | 105,72 € |
| 500 | 0,40218 € | 201,09 € |
| 1 000 | 0,38362 € | 383,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34804 € | 1 740,20 € |
| 10 000 | 0,33563 € | 3 356,30 € |
| 15 000 | 0,32910 € | 4 936,50 € |
| 25 000 | 0,32157 € | 8 039,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

