
ERA-6ARW183V | |
|---|---|
DigiKey Part Number | 10-ERA-6ARW183VTR-ND - Tape & Reel (TR) 10-ERA-6ARW183VCT-ND - Cut Tape (CT) 10-ERA-6ARW183VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW183V |
Description | RES SMD 18K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW183V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,34080 € | 17,04 € |
| 100 | 0,32240 € | 32,24 € |
| 250 | 0,30024 € | 75,06 € |
| 500 | 0,28526 € | 142,63 € |
| 1 000 | 0,27177 € | 271,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24582 € | 1 229,10 € |
| 10 000 | 0,23674 € | 2 367,40 € |
| 15 000 | 0,23195 € | 3 479,25 € |
| 25 000 | 0,22642 € | 5 660,50 € |
| 35 000 | 0,22307 € | 7 807,45 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

