
ERA-3AED820V | |
|---|---|
DigiKey Part Number | P123781TR-ND - Tape & Reel (TR) P123781CT-ND - Cut Tape (CT) P123781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED820V |
Description | RES SMD 82 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED820V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06470 € | 6,47 € |
| 250 | 0,05548 € | 13,87 € |
| 500 | 0,04970 € | 24,85 € |
| 1 000 | 0,04478 € | 44,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03601 € | 180,05 € |
| 10 000 | 0,03314 € | 331,40 € |
| 15 000 | 0,03167 € | 475,05 € |
| 25 000 | 0,03000 € | 750,00 € |
| 35 000 | 0,02900 € | 1 015,00 € |
| 50 000 | 0,02803 € | 1 401,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

