
ERA-3AED1070V | |
|---|---|
DigiKey Part Number | P107BLTR-ND - Tape & Reel (TR) P107BLCT-ND - Cut Tape (CT) P107BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED1070V |
Description | RES SMD 107 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED1070V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04740 € | 4,74 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,04162 € | 20,81 € |
| 1 000 | 0,03944 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03512 € | 175,60 € |
| 10 000 | 0,03358 € | 335,80 € |
| 15 000 | 0,03275 € | 491,25 € |
| 25 000 | 0,03179 € | 794,75 € |
| 35 000 | 0,03121 € | 1 092,35 € |
| 50 000 | 0,03063 € | 1 531,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

