
ERA-3AEB2373V | |
|---|---|
DigiKey Part Number | P237KDBTR-ND - Tape & Reel (TR) P237KDBCT-ND - Cut Tape (CT) P237KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2373V |
Description | RES SMD 237K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2373V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603237KBEEA | Vishay Dale | 898 | 541-TNPW0603237KBEEACT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05520 € | 1,38 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04900 € | 4,90 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04300 € | 21,50 € |
| 1 000 | 0,04074 € | 40,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03629 € | 181,45 € |
| 10 000 | 0,03470 € | 347,00 € |
| 15 000 | 0,03385 € | 507,75 € |
| 25 000 | 0,03286 € | 821,50 € |
| 35 000 | 0,03226 € | 1 129,10 € |
| 50 000 | 0,03166 € | 1 583,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

