


ERA-2VEB2201X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB2201XTR-ND - Tape & Reel (TR) 10-ERA-2VEB2201XCT-ND - Cut Tape (CT) 10-ERA-2VEB2201XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB2201X |
Description | RES 2.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB2201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,15708 € | 39,27 € |
| 500 | 0,14898 € | 74,49 € |
| 1 000 | 0,14165 € | 141,65 € |
| 5 000 | 0,12741 € | 637,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12239 € | 1 223,90 € |
| 20 000 | 0,11797 € | 2 359,40 € |
| 30 000 | 0,11564 € | 3 469,20 € |
| 50 000 | 0,11295 € | 5 647,50 € |
| 70 000 | 0,11133 € | 7 793,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

