Parametric Equivalent


ERA-2ARC102X | |
|---|---|
DigiKey Part Number | P1KCQTR-ND - Tape & Reel (TR) P1KCQCT-ND - Cut Tape (CT) P1KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC102X |
Description | RES SMD 1K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC102X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11678 € | 58,39 € |
| 1 000 | 0,11095 € | 110,95 € |
| 5 000 | 0,09959 € | 497,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09558 € | 955,80 € |
| 20 000 | 0,09203 € | 1 840,60 € |
| 30 000 | 0,09017 € | 2 705,10 € |
| 50 000 | 0,08801 € | 4 400,50 € |
| 70 000 | 0,08670 € | 6 069,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |


