

ERA-2ARB2670X | |
|---|---|
DigiKey Part Number | P18002TR-ND - Tape & Reel (TR) P18002CT-ND - Cut Tape (CT) P18002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2670X |
Description | RES SMD 267 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2670X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35960 € | 8,99 € |
| 50 | 0,34000 € | 17,00 € |
| 100 | 0,32140 € | 32,14 € |
| 250 | 0,29940 € | 74,85 € |
| 500 | 0,28444 € | 142,22 € |
| 1 000 | 0,27100 € | 271,00 € |
| 5 000 | 0,24511 € | 1 225,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22737 € | 2 273,70 € |
| 20 000 | 0,21968 € | 4 393,60 € |
| 30 000 | 0,21564 € | 6 469,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

