

ERA-2ARB1742X | |
|---|---|
DigiKey Part Number | P17958TR-ND - Tape & Reel (TR) P17958CT-ND - Cut Tape (CT) P17958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1742X |
Description | RES SMD 17.4KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1742X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,31160 € | 31,16 € |
| 250 | 0,29016 € | 72,54 € |
| 500 | 0,27564 € | 137,82 € |
| 1 000 | 0,26258 € | 262,58 € |
| 5 000 | 0,23743 € | 1 187,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22737 € | 2 273,70 € |
| 20 000 | 0,21968 € | 4 393,60 € |
| 30 000 | 0,21564 € | 6 469,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

