

ERA-2AKD130X | |
|---|---|
DigiKey Part Number | P13DDTR-ND - Tape & Reel (TR) P13DDCT-ND - Cut Tape (CT) P13DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD130X |
Description | RES SMD 13 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD130X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B13RE1 | TE Connectivity Passive Product | 2 065 | A102616CT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,04170 € | 4,17 € |
| 250 | 0,03872 € | 9,68 € |
| 500 | 0,03664 € | 18,32 € |
| 1 000 | 0,03470 € | 34,70 € |
| 5 000 | 0,03087 € | 154,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02950 € | 295,00 € |
| 20 000 | 0,02827 € | 565,40 € |
| 30 000 | 0,02763 € | 828,90 € |
| 50 000 | 0,02688 € | 1 344,00 € |
| 70 000 | 0,02642 € | 1 849,40 € |
| 100 000 | 0,02597 € | 2 597,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

