

ERA-2AEB6490X | |
|---|---|
DigiKey Part Number | P649DCTR-ND - Tape & Reel (TR) P649DCCT-ND - Cut Tape (CT) P649DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB6490X |
Description | RES SMD 649 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB6490X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06560 € | 6,56 € |
| 250 | 0,06084 € | 15,21 € |
| 500 | 0,05760 € | 28,80 € |
| 1 000 | 0,05461 € | 54,61 € |
| 5 000 | 0,04875 € | 243,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04666 € | 466,60 € |
| 20 000 | 0,04481 € | 896,20 € |
| 30 000 | 0,04382 € | 1 314,60 € |
| 50 000 | 0,04269 € | 2 134,50 € |
| 70 000 | 0,04200 € | 2 940,00 € |
| 100 000 | 0,04132 € | 4 132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

