
ENW-49D01A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-49D01A1KFTR-ND - Tape & Reel (TR) 10-ENW-49D01A1KFCT-ND - Cut Tape (CT) 10-ENW-49D01A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-49D01A1KF |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Serial Interfaces ADC, DAC, GPIO, I2C, I2S, LCD, RMT, SPI, PWM, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-S2 |
Part Status Active | Memory Size 4MB Flash, 128kB ROM, 320kB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 73mA ~ 76mA |
Protocol | Current - Transmitting 175mA ~ 260mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 87-SMD Module |
Power - Output 19.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 9,83600 € | 98,36 € |
| 25 | 9,32280 € | 233,07 € |
| 100 | 8,61860 € | 861,86 € |
| 250 | 8,19704 € | 2 049,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,82294 € | 3 911,47 € |
| 1 000 | 7,54565 € | 7 545,65 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,57200 € |

