ELJ-SA330KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 658
Unit Price: 0,32000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,80262 €
Datasheet

Similar


Delevan
In Stock: 500
Unit Price: 3,18000 €
Datasheet
33 µH Shielded Inductor 10 mA 3.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SA330KF

DigiKey Part Number
PCD1103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SA330KF
Description
FIXED IND 33UH 10MA 3.5 OHM SMD
Customer Reference
Detailed Description
33 µH Shielded Inductor 10 mA 3.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
40 @ 5MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes