ELJ-PB121KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 1,72408 €
Datasheet

Similar


Bourns Inc.
In Stock: 20 739
Unit Price: 0,24000 €
Datasheet
120 µH Unshielded Wirewound Inductor 130 mA 4.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-PB121KF

DigiKey Part Number
PCD1535TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PB121KF
Description
FIXED IND 120UH 130MA 4.5 OHM
Customer Reference
Detailed Description
120 µH Unshielded Wirewound Inductor 130 mA 4.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PB121KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes