ELJ-NJR22JF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,08811 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet
Image for ELJ-NJR22JF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJR22JF2

DigiKey Part Number
PCD1521TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJR22JF2
Description
FIXED IND 220NH 120MA 2.2 OHM
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 120 mA 2.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes