ELJ-NJ33NJF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Bourns Inc.
In Stock: 4 243
Unit Price: 0,22000 €
Datasheet
Image for ELJ-NJ33NJF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJ33NJF2

DigiKey Part Number
PCD1511TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJ33NJF2
Description
FIXED IND 33NH 420MA 230 MOHM
Customer Reference
Detailed Description
33 nH Unshielded Wirewound Inductor 420 mA 230mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.5GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes