ELJ-NJ27NGF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,14739 €
Datasheet
Image for ELJ-NJ27NGF2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NJ27NGF2

DigiKey Part Number
PCD1799TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NJ27NGF2
Description
FIXED IND 27NH 440MA 200 MOHM
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 440 mA 200mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
40 @ 250MHz
Frequency - Self Resonant
3.8GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes