ELJ-NA3R3JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4 910
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 16 011
Unit Price: 0,15000 €
Datasheet
3.3 µH Unshielded Wirewound Inductor 100 mA 4.2Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NA3R3JF

DigiKey Part Number
PCD1137TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NA3R3JF
Description
FIXED IND 3.3UH 100MA 4.2 OHM
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 100 mA 4.2Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NA3R3JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.2Ohm Max
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
62MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes