ELC-3FN220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 2 256
Unit Price: 0,77000 €
Datasheet
22 µH Unshielded Inductor 330 mA 1.18Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3FN220M

DigiKey Part Number
PCD2044TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3FN220M
Description
FIXED IND 22UH 330MA 1.18 OHM
Customer Reference
Detailed Description
22 µH Unshielded Inductor 330 mA 1.18Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.18Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes