EFB-RL20C102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 123
Unit Price: 19,78000 €
Datasheet
Image for EFB-RL20C102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB-RL20C102

DigiKey Part Number
P9914-ND
Manufacturer
Manufacturer Product Number
EFB-RL20C102
Description
BUZZER PIEZO 12V 30MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 2kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
2kHz
Technology
Piezo (with Feedback)
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes