EEV-HA1C100R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6 224
Unit Price: 0,36000 €
Datasheet

Direct


Panasonic Industry
In Stock: 542
Unit Price: 0,43000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2 363
Unit Price: 0,43000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12 224
Unit Price: 0,45000 €
Datasheet

Direct


Panasonic Industry
In Stock: 319
Unit Price: 0,31000 €
Datasheet

Direct


Panasonic Industry
In Stock: 45 535
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 33 639
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 3 243
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 14 883
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 16 922
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 10 429
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 5 123
Unit Price: 0,34000 €
Datasheet

Direct


Panasonic Industry
In Stock: 125 274
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 28 860
Unit Price: 0,31000 €
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1C100R

DigiKey Part Number
PCE3004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes