EEV-FC1C220R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8 091
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 395
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 149
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 622
Unit Price: 0,49000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 519
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 629
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 000
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 344
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 979
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 782
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 838
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 463
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 16 430
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 8 078
Unit Price: 0,30000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1C220R

DigiKey Part Number
PCE3102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1C220R
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1C220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes