EEV-EB2V100SM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 440
Unit Price: 2,15000 €
Datasheet

Upgrade


Nichicon
In Stock: 2 686
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,49538 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,50392 €
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-EB2V100SM

DigiKey Part Number
PCE3593TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-EB2V100SM
Description
CAP ALUM 10UF 20% 350V SMD
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-EB2V100SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes