
EEU-TP1E331B | |
|---|---|
DigiKey Part Number | P15685CT-ND - Cut Tape (CT) P15685TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,84150 € | 84,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68832 € | 344,16 € |
| 1 000 | 0,64497 € | 644,97 € |
| 1 500 | 0,62310 € | 934,65 € |
| 2 500 | 0,59873 € | 1 496,83 € |
| 3 500 | 0,58441 € | 2 045,43 € |
| 5 000 | 0,57057 € | 2 852,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,16000 € |

