
EEU-HD1E682 | |
|---|---|
DigiKey Part Number | P15138-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E682 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.346 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,61200 € | 26,12 € |
| 50 | 2,10980 € | 105,49 € |
| 100 | 1,95150 € | 195,15 € |
| 500 | 1,67948 € | 839,74 € |
| 1 000 | 1,59396 € | 1 593,96 € |
| 2 500 | 1,50281 € | 3 757,03 € |
| 5 000 | 1,46337 € | 7 316,85 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,58400 € |

