
EEU-HD1E101B | |
|---|---|
DigiKey Part Number | P15735CT-ND - Cut Tape (CT) P15735TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E101B |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,37570 € | 37,57 € |
| 500 | 0,30308 € | 151,54 € |
| 1 000 | 0,28019 € | 280,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25637 € | 512,74 € |
| 4 000 | 0,24085 € | 963,40 € |
| 6 000 | 0,23302 € | 1 398,12 € |
| 10 000 | 0,22430 € | 2 243,00 € |
| 14 000 | 0,21917 € | 3 068,38 € |
| 20 000 | 0,21422 € | 4 284,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

