Parametric Equivalent

EEU-HD1C822B | |
|---|---|
DigiKey Part Number | P15734CT-ND - Cut Tape (CT) P15734TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C822B |
Description | CAP ALUM 8200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C822B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.047 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,24900 € | 22,49 € |
| 50 | 1,80360 € | 90,18 € |
| 100 | 1,66350 € | 166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48596 € | 371,49 € |
| 500 | 1,39636 € | 698,18 € |
| 750 | 1,35119 € | 1 013,39 € |
| 1 250 | 1,30082 € | 1 626,03 € |
| 1 750 | 1,27122 € | 2 224,64 € |
| 2 500 | 1,24264 € | 3 106,60 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,98400 € |


