6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1C682B

DigiKey Part Number
P15733CT-ND - Cut Tape (CT)
P15733TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-HD1C682B
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1C682B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Ripple Current @ High Frequency
2.047 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,32000 €3,32 €
102,24900 €22,49 €
501,80360 €90,18 €
1001,66350 €166,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,48596 €371,49 €
5001,39636 €698,18 €
7501,35119 €1 013,39 €
1 2501,30082 €1 626,03 €
1 7501,27122 €2 224,64 €
2 5001,24264 €3 106,60 €
Manufacturers Standard Package
Unit Price without VAT:3,32000 €
Unit Price with VAT:3,98400 €