
EEU-FS1K151 | |
|---|---|
DigiKey Part Number | PCE5209-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K151 |
Description | CAP ALUM 150UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 651 mA @ 120 Hz | |
Ripple Current @ High Frequency | 930 mA @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,47500 € | 23,75 € |
| 200 | 0,38920 € | 77,84 € |
| 600 | 0,34042 € | 204,25 € |
| 1 000 | 0,32214 € | 322,14 € |
| 2 600 | 0,29399 € | 764,37 € |
| 5 000 | 0,27848 € | 1 392,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

