330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1J331LB

DigiKey Part Number
P123403CT-ND - Cut Tape (CT)
P123403TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1J331LB
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1J331LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.004" (25.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,76800 €7,68 €
500,64760 €32,38 €
1000,58460 €58,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,49522 €247,61 €
1 0000,46157 €461,57 €
1 5000,44458 €666,87 €
2 5000,44204 €1 105,10 €
3 5000,41452 €1 450,82 €
5 0000,40377 €2 018,85 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €