120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J121LB

DigiKey Part Number
P15290CT-ND - Cut Tape (CT)
P15290TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J121LB
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J121LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
651 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 100 kHz
Impedance
50 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51000 €5,10 €
500,38560 €19,28 €
1000,34620 €34,62 €
5000,27832 €139,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,25222 €252,22 €
2 0000,23477 €469,54 €
3 0000,22596 €677,88 €
5 0000,21614 €1 080,70 €
7 0000,21037 €1 472,59 €
10 0000,20480 €2 048,00 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €