560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E561L

DigiKey Part Number
P14420-ND
Manufacturer
Manufacturer Product Number
EEU-FR1E561L
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E561L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50300 €5,03 €
500,38100 €19,05 €
2000,30965 €61,93 €
6000,26912 €161,47 €
1 0000,25395 €253,95 €
2 6000,23057 €599,48 €
5 0000,21768 €1 088,40 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €